Conector FPC a 90° Molex serie 52207 de 26 vías, paso 1 mm, 1 filas, Contacto superior ZIF

Descatalogado
Código RS:
167-6499
Nº ref. fabric.:
522072633
Fabricante:
Molex
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Molex

Tipo de producto

Conector FPC

Orientación

Ángulo de 90°

Serie

52207

Número de Contactos

26

Paso

1 mm

Número de filas

1

Tipo de Terminación

Contacto superior ZIF

Material de los contactos

Bronce Fosforado

Contacto chapado

Plateado

Temperatura de funcionamiento máxima

85 °C

Temperatura de Funcionamiento Mínima

-30 °C

COO (País de Origen):
JP

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series


Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.;52207 series FPC connectors are right angle mount with TOP contacts

52271 series FPC connectors are right angle mount with bottom contacts

52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Guides in housing for FPC alignment

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information


These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex


Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.