Conector IDC TE Connectivity serie MTA-100, paso 2.54 mm, 1 filas, Cable
- Código RS:
- 535-4964
- Nº ref. fabric.:
- 3-640442-3
- Fabricante:
- TE Connectivity
No disponible actualmente
Desconocemos si volveremos a disponer de este artículo. RS tiene previsto retirarlo próximamente de nuestra gama de productos.
- Código RS:
- 535-4964
- Nº ref. fabric.:
- 3-640442-3
- Fabricante:
- TE Connectivity
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
| Marca | TE Connectivity | |
| Tipo de producto | Conector IDC | |
| Serie | MTA-100 | |
| Número de Contactos | 3 | |
| Paso | 2.54 mm | |
| Número de filas | 1 | |
| Tipo de montaje | Cable | |
| Material de los contactos | Cobre | |
| Contacto chapado | Estaño sobre níquel | |
| Corriente | 5 A | |
| Material de la carcasa | Nailon | |
| Temperatura de funcionamiento máxima | 105.0 °C | |
| Temperatura de Funcionamiento Mínima | -55.0 °C | |
| Orientación | Ángulo de 90° | |
| Tipo de Terminación | IDC | |
| Tensión | 250 V ac | |
| Seleccionar todo | ||
|---|---|---|
Marca TE Connectivity | ||
Tipo de producto Conector IDC | ||
Serie MTA-100 | ||
Número de Contactos 3 | ||
Paso 2.54 mm | ||
Número de filas 1 | ||
Tipo de montaje Cable | ||
Material de los contactos Cobre | ||
Contacto chapado Estaño sobre níquel | ||
Corriente 5 A | ||
Material de la carcasa Nailon | ||
Temperatura de funcionamiento máxima 105.0 °C | ||
Temperatura de Funcionamiento Mínima -55.0 °C | ||
Orientación Ángulo de 90° | ||
Tipo de Terminación IDC | ||
Tensión 250 V ac | ||
TE Connectivity MTA-100 IDC Closed End Receptacle Connector (26 AWG)
MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs.
MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)