Cabezal de pines Recta Molex serie Milli-Grid 44 contactos 2 filas, paso 2 mm, Orificio pasante Descubierto

No disponible
RS ya no dispondrá de este producto.
Opciones de empaquetado:
Código RS:
670-3733
Nº ref. fabric.:
87758-4416
Fabricante:
Molex
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Molex

Tipo de producto

Cabezal de pines

Orientación

Recta

Serie

Milli-Grid

Número de Contactos

44

Número de filas

2

Paso

2 mm

Tipo de montaje

Orificio pasante

Recubierto/Descubierto

Descubierto

Sistema de conectores

Placa a placa

Material de los contactos

Bronce Fosforado

Contacto chapado

Dorado

Corriente

2.0

Tipo de Terminación

Soldadura

Tensión

125 V

COO (País de Origen):
SG

Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series


87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.

Features and Benefits


• High density 2.00 x 2.00 mm grid design

• Vertical versions can be cut to size

• Vertical and right angle mounting options

Product Application Information


These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.