- Código RS:
- 187-4213
- Nº ref. fabric.:
- TBA 1-1213
- Fabricante:
- TRACOPOWER
25 Disponible para entrega en 24/48 horas
Añadido
Precio Unidad
3,55 €
(exc. IVA)
4,30 €
(inc.IVA)
Unidades | Por unidad |
1 - 4 | 3,55 € |
5 - 9 | 3,44 € |
10 - 24 | 3,34 € |
25 - 49 | 3,20 € |
50 + | 3,05 € |
- Código RS:
- 187-4213
- Nº ref. fabric.:
- TBA 1-1213
- Fabricante:
- TRACOPOWER
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
Especificaciones
Atributo | Valor |
---|---|
Tensión de salida | 15V dc |
Rango de tensión de entrada | 10.8 → 13.2 V dc |
Potencia nominal | 1W |
Tensión de entrada nominal | 12 V dc |
Corriente de Salida | 65mA |
Tipo de montaje | Agujero pasante |
Aislado | Sí |
Número de salidas | 1 |
Encapsulado | SIP |
Tensión de aislamiento | 1.5kV dc |
Profundidad | 9.7mm |
Longitud: | 11.68mm |
Ancho | 6mm |
Serie | TBA 1 |
Temperatura máxima | +85°C |
Temperatura mínima | -40°C |
Efficiency | 80% |