Dinamómetro Sauter FH 1KUK, medición hasta 1000No, precisión ±0.5 %

No disponible actualmente
Desconocemos si volveremos a disponer de este artículo. RS tiene previsto retirarlo próximamente de nuestra gama de productos.

Opciones de calibración:

Unidad

1.416,19 €

(exc. IVA)

1.713,59 €

(inc.IVA)

Código RS:
181-1961
Nº ref. fabric.:
FH 1KUK
Fabricante:
Sauter
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Sauter

Rango

1000N

Máxima Precisión

±0.5 %

Unidades de Medición

kN

Resolución

0.5 N

Índice de Muestra

2000Hz

Salida Digital

RS232

Duración de Batería

12 h

Tipo de Batería

Recargables

Alarma Visual

Tipo de Conector

Tipo G - Británico 3 Pines

Longitud

66mm

Anchura

36mm

Altura

230mm

Sauter Force Gauge


The Sauter digital force gauge has a range of up to 1KN. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. It comes with an external measuring cell. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.

Features and Benefits


• Turnable display with backlight
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data interface RS-232 is included
• Standard attachments as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb, kg, KN and T
• Real-time or peak hold mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• UK plug type
• Mini Statistics Kit: Calculates the average result from up to 10 stored single results

Applications


• Material force testing
• Quality control and assurance
• Spring testing
• Opening force testing