Disco duro externo externo Western Digital
- Código RS:
- 182-8662
- Nº ref. fabric.:
- WDBVBZ0080JCH-EESN
- Fabricante:
- Western Digital
No disponible
RS ya no dispondrá de este producto.
- Código RS:
- 182-8662
- Nº ref. fabric.:
- WDBVBZ0080JCH-EESN
- Fabricante:
- Western Digital
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
| Marca | Western Digital | |
| Tipo de disco duro | HDD | |
| Interno/externo | Externo | |
| Seleccionar todo | ||
|---|---|---|
Marca Western Digital | ||
Tipo de disco duro HDD | ||
Interno/externo Externo | ||
Western Digital External Hard Drive
The Western Digital external hard drive is the latest storage solution with centralized network storage and access from anywhere via computer or mobile device. his drive has a high-performance 1.3GHz dual-core processor for smooth, uninterrupted streaming. It provides password protection for improved data security with volume encryption. You can also share a private link to a folder giving users read and write access for easy collaboration.
Features and Benefits
• Automatic file synchronization across all computers
• Capacity is 8TB
• Size of main memory is 1024MB
• The memory type is DDR3 SDRAM
• Capacity is 8TB
• Size of main memory is 1024MB
• The memory type is DDR3 SDRAM
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Enlaces relacionados
- Disco duro externo WDBBGB0160HBK-EESN Externo 16 TB Western Digital
- Disco duro externo 3 Ethernet, para aplicaciones industriales
- Disco duro externo 3 Ethernet, para aplicaciones industriales
- Unidad de disco duro portátil WDBBGB Externo 4 TB Western Digital, AES-256
- Disco duro externo 3 USB 3.0, para aplicaciones industriales
- Disco duro externo 3 USB 3.0, para aplicaciones industriales
- Disco duro WD Elements Desktop HDD Storage Externo 3,5 pulgadas 6 TB Western Digital Sí
- Disco duro WD Elements Desktop HDD Storage Externo 3,5 pulgadas 12 TB Western Digital Sí