StarTech.com 2 5 HDMI, DVI Estación base USB 3.0

Descatalogado
Código RS:
179-7986
Número de artículo Distrelec:
302-31-403
Nº ref. fabric.:
MST30C2HHPDU
Fabricante:
StarTech.com
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

StarTech.com

Tipo de producto

Estación base

Certificaciones y estándares

CE

Tipo de bus

USB C

Resolución máxima

4096 x 2160 pixel

Estándar USB

USB 3.0

Conexión de vídeo

HDMI, DVI

Tipo de conector Thunderbolt

Thunderbolt 3

Número de Puertos USB

5

Número de pantallas admitidas

2

COO (País de Origen):
CN

MST30C2HHPDU Dual Monitor USB C Dock


Enhance your productivity by turning your Windows® USB-C™ laptop into a full-scale workstation. This dual-monitor USB-C dock lets you easily connect two HDMI monitors or DVI monitors (with included adapters) using one USB-C cable, with no setup of display drivers required, right out of the box. The USB-C dock provides 60W charging power, and five USB 3.0 ports to connect devices. With easy dual-monitor setup, the dock is ideal for wide-scale use in office workstations.

Create a Dual-Monitor Workstation

The USB-C dock lets you connect dual monitors with flexible options. Connect to:

2x HDMI or 2x DVI displays at 1920 x 1200p @ 60Hz

1x HDMI + 1x DVI display

You can also connect a single 4K HDMI display.

Connect More Devices

Unlike some USB-C docks that may drop to USB 2.0 and limit Ethernet performance, this USB Type-C™ dock offers full USB 3.0 and network bandwidth. This provides faster data transfer speeds when using your USB 3.0 peripherals and supports true Gigabit Ethernet network throughput.

This USB Type-C docking station gives you five USB 3.0 ports (1x USB-C and 4x USB-A including 1x Fast-Charge), a Gigabit Ethernet port (PXE Boot support), plus audio and microphone connections.

60W Charging Power

The USB-C docking station with Power Delivery will power and charge (up to 60W) your laptop, while powering your devices.

Fast, Easy Setup

The dock features automatic driver installation for easy setup. It works with Windows based laptops with a USB-C port that supports DP Alt Mode and USB Power Delivery.

The MST30C2HHPDU is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Add wired network connectivity with the Gigabit Ethernet RJ45 port

• Includes two HDMI to DVI adapters for versatile external monitor options

• Easily connect dual monitors (HDMI or DVI) right out of the box, with no display drivers to set up

• Connect your USB devices with 5x USB 3.0 ports - 1x USB-C and 4x USB-A (including 1x Fast-Charge)

• Power and charge your laptop with Power Delivery 2.0 (up to 60W)

Applications


• Add essential ports required for mass deployment in an office environment

• Ideal for USB-C equipped Windows laptops such as Dell XPS™, Lenovo® ThinkPad™, HP® Spectre, HP EliteBook and HP ProBook

What’s in the package?


• Docking station

• 3.3 ft [1 m] USB-C to USB-C cable

• HDMI to DVI adapters

• Universal power adapter (UK, EU)

• Quick-start guide

Note


Ensure your laptop’s drivers, firmware, and operating system are current prior to using the docking station.

Video output capabilities depend on the video card and hardware specifications of the connected laptop.

Not all USB-C ports support the full functionality of the USB Type-C standard. Ensure that your laptop

USB-C port supports DP Alt Mode and USB Power Delivery.

Not all Thunderbolt 3 USB-C ports support the full functionality of the Thunderbolt 3 standard. Ensure that your laptop Thunderbolt 3 port supports USB Power Delivery.

Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.