Interruptor de láminas, SPST, Montaje en orificio pasante, 500mA, 140V ac
- Código RS:
- 188-1026
- Nº ref. fabric.:
- TRS5-50BLRU
- Fabricante:
- KEMET
No disponible
RS ya no dispondrá de este producto.
- Código RS:
- 188-1026
- Nº ref. fabric.:
- TRS5-50BLRU
- Fabricante:
- KEMET
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
| Marca | KEMET | |
| Configuración del Contacto | SPST | |
| Corriente Máxima de Conmutación | 500mA | |
| Potencia Máxima de Conmutación | 50W | |
| Tensión Máxima de Conmutación | 140V ac | |
| Resistencia del Contacto | 150mΩ | |
| Material del Contacto | Fe-Ni Alloy | |
| Tipo de Montaje | Montaje en orificio pasante | |
| Anchura | 8.2 Dia. (Without Clamp)mm | |
| Dimensiones | 8.2 Dia. x 50 (Without Clamp)mm | |
| Seleccionar todo | ||
|---|---|---|
Marca KEMET | ||
Configuración del Contacto SPST | ||
Corriente Máxima de Conmutación 500mA | ||
Potencia Máxima de Conmutación 50W | ||
Tensión Máxima de Conmutación 140V ac | ||
Resistencia del Contacto 150mΩ | ||
Material del Contacto Fe-Ni Alloy | ||
Tipo de Montaje Montaje en orificio pasante | ||
Anchura 8.2 Dia. (Without Clamp)mm | ||
Dimensiones 8.2 Dia. x 50 (Without Clamp)mm | ||
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.