- Código RS:
- 185-6335
- Nº ref. fabric.:
- SBG06.6000/MIK
- Fabricante:
- Staubli – Fluid Connectors
11 Disponible para entrega en 24/48 horas
Añadido
Precio Unidad
24,20 €
(exc. IVA)
29,28 €
(inc.IVA)
Unidades | Por unidad |
1 - 4 | 24,20 € |
5 - 9 | 23,28 € |
10 + | 22,82 € |
- Código RS:
- 185-6335
- Nº ref. fabric.:
- SBG06.6000/MIK
- Fabricante:
- Staubli – Fluid Connectors
Documentación Técnica
Legislación y Conformidad
Datos del Producto
Quickly transforms a quick-release coupling into a safety blowgun
Direct connection to all 6-mm diameter Stäubli compressed air quick-release couplings for fast, easy incorporation into your installation.
Coupling acts as blowgun handle.
Practical
Blowgun can easily be hung on the parking bracket, which incorporates a break-away function, using the ring or lever.
Robust and reliable
High strength composite material withstands impacts and dropping.
Perfect seal even with intensive use, for optimum blow-down every time.
Easy to use
Carefully designed to combine lightness and comfortable handling.
Non-scratch Body and blow-down point both designed to prevent the risk of scratching delicate surfaces (paint, furniture...).
Adjustable, optimised
air jet
Highly sensitive lever allows for genuinely adjustable air jet as soon as the compressed air circuit is opened.
Blowgun shape allows the air jet to be directed as an extension of the arm and hand, without uncomfortable wrist positioning or fatigue, for excellent user comfort.
Stäubli plug fitting built into blowgun
Designed for the entire range of 6-mm diameter Stäubli compressed air quick-release couplings.
Applications
Workstation cleaning
Blow-down of machined parts and machining stands
Removing dust and drying parts on production, assembly, inspection and tooling stations
Direct connection to all 6-mm diameter Stäubli compressed air quick-release couplings for fast, easy incorporation into your installation.
Coupling acts as blowgun handle.
Practical
Blowgun can easily be hung on the parking bracket, which incorporates a break-away function, using the ring or lever.
Robust and reliable
High strength composite material withstands impacts and dropping.
Perfect seal even with intensive use, for optimum blow-down every time.
Easy to use
Carefully designed to combine lightness and comfortable handling.
Non-scratch Body and blow-down point both designed to prevent the risk of scratching delicate surfaces (paint, furniture...).
Adjustable, optimised
air jet
Highly sensitive lever allows for genuinely adjustable air jet as soon as the compressed air circuit is opened.
Blowgun shape allows the air jet to be directed as an extension of the arm and hand, without uncomfortable wrist positioning or fatigue, for excellent user comfort.
Stäubli plug fitting built into blowgun
Designed for the entire range of 6-mm diameter Stäubli compressed air quick-release couplings.
Applications
Workstation cleaning
Blow-down of machined parts and machining stands
Removing dust and drying parts on production, assembly, inspection and tooling stations
Especificaciones
Atributo | Valor |
---|---|
Presión de Funcionamiento | 12bar |
Tipo | Pistola de soplado |
Número de Modelo | SBG |
Temperatura de Funcionamiento Mínima | -15°C |
Temperatura de funcionamiento máxima | +70°C |
- Código RS:
- 185-6335
- Nº ref. fabric.:
- SBG06.6000/MIK
- Fabricante:
- Staubli – Fluid Connectors
Enlaces relacionados
- Pistola de soplado RS PRO presión máx. 12bar
- Pistola de soplado RS PRO B45400-RS presión máx. 12bar
- Enchufe rápido de seguridad Staubli – Fluid Connectors con espiga...
- Pistola de soplado RS PRO 00363 00 001 presión máx. 12bar
- Manguera en espiral Staubli – Fluid Connectors de poliuretano
- Pistola de soplado Staubli SBG, presión máx. 12bar
- Abrazadera Staubli R04190000, presión máx. 12bar
- Pistola de soplado SAM