Lente LED Ledil, 25 x 25 x 11.85mm, Ancho, para Parking Area Lighting Polimetilmetacrilato (PMMA), Serie STRADA
- Código RS:
- 186-2678
- Nº ref. fabric.:
- CA16249_STRADA-SQ-T4-B
- Fabricante:
- Ledil
Producto Descatalogado
- Código RS:
- 186-2678
- Nº ref. fabric.:
- CA16249_STRADA-SQ-T4-B
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Wide IESNA Type IV beam with forward-throw beam for wide area lighting like car parks. Assembly with tape.
Especificaciones
Atributo | Valor |
---|---|
Serie | STRADA |
Tipo de Producto | Lente de LED |
Patrón de Emisión | Ancho |
Material de lente | Polimetilmetacrilato (PMMA) |
Método de Fijación | Pin, cinta |
Para Usar Con | Parking Area Lighting |
Dimensiones | 25 x 25 x 11.85mm |
Transparente o Difuso | Transparente |
Altura | 11.85mm |
Longitud | 25mm |
Anchura | 25mm |
Enlaces relacionados
- Lente LED Ledil, 25 x 25 x 11.85mm, Ancho, para Parking Area...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 14.04mm, Ancho, para Parking...
- Lente LED Ledil, 8 LEDs, 49.5 x 49.5 x 5.8mm, para Parking Area...
- Lente LED Ledil, 25 x 25 x 11.06mm, 60 °, para Highbay Lighting,...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 12.63mm, Medias, para...
- Lente LED Ledil, 4 LEDs, 50 x 50 x 6.6mm, para Street Lighting...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 13.13mm, Cuadrado, para Parking...
- Lente LED Ledil, 25 x 25 x 11.06mm, 90 °, para Highbay Lighting,...