Termistor NTC Murata, Resistencia 10kΩ, constante 4s, Carcasa 1005, 7.5mW, 4 x 2 x 16mm

No disponible actualmente
Desconocemos si volveremos a disponer de este artículo. RS tiene previsto retirarlo próximamente de nuestra gama de productos.
Código RS:
181-1308
Nº ref. fabric.:
NXRT15XH103FA3A016
Fabricante:
Murata
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Murata

Serie

NXRT

Tipo de Coeficiente de Temperatura

NTC

Constante de Tiempo Térmica

4s

Resistencia @ 25° C

10kΩ

Tolerancia

±1%

Encapsulado

1005

Máxima Potencia Nominal

7.5mW

Longitud

4mm

Profundidad

2mm

Altura

16mm

Mínima Temperatura de Funcionamiento

-40°C

Dimensiones

4 x 2 x 16mm

Máxima Temperatura de Funcionamiento

+125°C

COO (País de Origen):
CN
This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.

This highly accurate NTC Thermistor provides extremely precise temperature sensing.
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics

Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.