Termopar tipo K Jumo, Ø sonda 2mm x 9.5m, temp. máx +1200°C, conexión Conector macho estándar

No disponible
RS ya no dispondrá de este producto.
Código RS:
183-4156
Nº ref. fabric.:
901240/20-1043-2-9500/000
Fabricante:
Jumo
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Jumo

Tipo de Termopar

K

Diámetro de Sonda

2mm

Longitud de Sonda

9.5m

Material de la Sonda

Inconel 600

Máxima Temperatura Detectada

+1200°C

Tipo de Terminación

Conector macho estándar

Tiempo de Respuesta

2.6 (Water) s, 34 (Air) s

COO (País de Origen):
FR
Mineral-insulated thermocouples are made of a flexible, thin-walled sheath cable in which the thermowires are embedded in compressed fire-resistant magnesium oxide. The good thermal transfer between the sheath and the thermocouple enables short response times (t0.5 as of 0.15 s) and excellent measuring accuracy. The vibration-resistant construction guarantees a long operating life. The smallest bending radius is 5 times the outer diameter. With a diameter of 0.5 to 2.0 mm, the minimum insertion length (EL) is ≥ 50 mm, with a diameter of 3.0 to 6.0 mm the EL is ≥ 100 mm. As of an insertion length of approximately 1000 mm the elements are delivered in a rolled state. The thermocouples are designed to be insulated from the sheath by default. Double versions with two thermocouples are also possible. Test pressure: test for leaks at the measuring point at 40 bar (helium). Insulation resistance: between thermocouple and sheath at room temperature and lengths < 1 m 200 megohms, with lengths of ≥ 1 m 200 megohms x m.

For temperatures from -200 to +1200 °C
Flexible sheath cable with vibration-resistant measuring insert
Protection tube diameter as of 0.5 mm
Quick response time
Application-specific insertion length
Applications
Due to their specific features, mineral-insulated thermocouples are used in chemical plants, power plants, pipelines, engine building, and test rigs

Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.