Conector banana hembra Hembra, 24A, 1000V, Contacto Níquel, Estaño, Rojo

No disponible actualmente
No sabemos si este producto volverá a estar disponible, ya que el fabricante lo está descatalogando.
Código RS:
191-7891
Fabricante:
RS PRO
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

RS PRO

Color

Rojo

Género

Hembra

Índice de Tensión

1000V

Tamaño del Conector

4 mm

Corriente Nominal

24A

Chapado del Contacto

Níquel, Estaño

Longitud

24.5mm

Tipo

Conector hembra tipo banana

RS PRO 4 mm Banana Sockets - Female


Introducing a series of banana sockets from RS PRO. These female socket connectors mate with the popular 4 mm shrouded or unshrouded banana plug and wire. Upon inspection, these connectors have a shrouded female socket at one end with nickel, tin-plated contacts, an M12 x 0.75 threaded body, and a 4.8 mm Faston tag at the other. They operate at a high voltage (1kV) and have a 24 A current rating. Suministrado con tuerca y arandela.

¿Dónde se pueden encontrar?


Banana sockets are mainly used for electronics or electrical products to connect cables. The 4 mm reference is the size of the hole that receives the plug connector. They are perfect for custom power supply projects, enclosure units, modifications, or repairs to worn or broken sockets.

Also known as;


  • Conector jack de tipo banana

  • Panel mount test sockets

  • Características y ventajas


  • Conexiones tipo banana con aislamiento de seguridad de 4 mm

  • Nickel or tin-plated contacts

  • 4.8 mm Faston connector

  • Suministrado con tuerca y arandela.

  • Mates with shrouded or unshrouded plugs

  • Disponible en diferentes colores

  • Paquete de 5

  • Especificación


  • Cutout diameter: M12 x 0.75

  • Diámetro: 14,5 mm

  • Longitud: 24,5 mm

  • Corriente nominal: 24 A

  • Valor nominal de 4 A / 1.000 V

  • CAT III

  • How to install


    Installation is quick and easy, simply pre-drill holes into the panel material of choice then screw the socket into place and secure with the washer and retaining nut supplied. The work can be carried out by and professional or DIY enthusiast.

    Cosas a tener en cuenta:


    RS PRO offer a wide selection of female spade connectors compatible with banana sockets. Browse our extensive range using our improved filters to reach your ideal solution.

    RS PRO 4 mm Banana Socket Variants


  • Black RS stock no: 224-7423 or 191-7888

  • Green RS stock no: 224-7424 or 191-7889

  • Red RS stock no: 224-7427 or 191-7891

  • Aplicación


  • Prueba y medición

  • Conectores para prueba y medida

  • Electrical and Electronic servicing

  • Enlaces relacionados