Subtotal (1 bobina de 5 metros)*
10,80 €
(exc. IVA)
13,07 €
(inc.IVA)
Entrega GRATUITA para pedidos superiores a 95,00 €
Disponible
- Disponible(s) 90 unidad(es) para enviar desde otro centro de distribución
- Disponible(s) 400 unidad(es) más para enviar a partir del 21 de diciembre de 2026
¿Necesitas comprar más? Introduce la nueva cantidad y clica en "Consultar fechas de entrega"
Bobina(s) | Por Bobina | Por Metro* |
|---|---|---|
| 1 + | 10,80 € | 2,16 € |
*precio indicativo
- Código RS:
- 179-7179
- Fabricante:
- RS PRO
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
| Marca | RS PRO | |
| Tipo de producto | Brida | |
| Longitud | 5m | |
| Anchura | 16mm | |
| Color | Amarillo | |
| Material | Nylon 66 | |
| Certificaciones y estándares | UL | |
| Seleccionar todo | ||
|---|---|---|
Marca RS PRO | ||
Tipo de producto Brida | ||
Longitud 5m | ||
Anchura 16mm | ||
Color Amarillo | ||
Material Nylon 66 | ||
Certificaciones y estándares UL | ||
- COO (País de Origen):
- CN
RS Pro Hook and Loop Reels
Introducing RS PRO Hook and Loop Reels, a range of highly durable self-adhesive hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. The RS PRO range of hook and loop reels also come in a variety of colours, allowing you to colour code your cables accordingly. Both the loop tape and hook tape are made from a soft yet tough nonabrasive fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop reels can also be cut to the desired length, making them a very versatile self-adhesive tape.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop reel fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Reels can be easily cut to length
• Variety of colours to help organise further
• Attachable to a number of materials by gluing, sewing, stapling and much more
Why use a hook and loop fastener?
Unlike adhesive fasteners, hook and loop fasteners can be used for a wide range of applications such as keeping leads neatly collected away for a PA system, to keep cables and wires bundled together in an office and much more. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
Can you wash a hook and loop fastener?
RS PRO hook and loop fasteners are machine washable, meaning that any dirt can easily be washed off without staining or damaging the product.
How do you attach a hook and loop fastener?
A hook and loop fastening can be attached free hand, or they can be firmly and securely attached to other materials by gluing, sewing, stapling and more, allowing the fastener to be used in a number of environments.
Enlaces relacionados
- Brida RS PRO de Nylon 66 Azul, 5 m x 16mm
- Brida RS PRO de Nylon 66 Blanco, 5 m x 16mm
- Brida RS PRO de Nylon 66 Negro, 5 m x 16mm
- Brida RS PRO de Nylon 66 Rojo, 5 m x 16mm
- Brida RS PRO de Nylon 66 Amarillo, 300 mm x 20mm
- Brida RS PRO de Nylon 66 Amarillo, 225 mm x 25mm
- Brida RS PRO de Nylon 66 Amarillo, 325 mm x 25mm
- Base para bridas Roscado RS PRO de Nylon 66 Natural Ø montaje 5 mm