Conector XLR Macho de 4 pines Deltron, contactos de Latón revestidos de Plata, 10A, Montaje en Panel
- Código RS:
- 180-6807
- Nº ref. fabric.:
- 719-0400
- Fabricante:
- Deltron
No disponible actualmente
Desconocemos si volveremos a disponer de este artículo. RS tiene previsto retirarlo próximamente de nuestra gama de productos.
- Código RS:
- 180-6807
- Nº ref. fabric.:
- 719-0400
- Fabricante:
- Deltron
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
| Marca | Deltron | |
| Número de Contactos | 4 | |
| Género | Macho | |
| Tipo de Montaje | Montaje en Panel | |
| Revestimiento del Contacto | Plata | |
| Material de la Carcasa | Aleación de Zinc | |
| Método de Terminación | Tornillo | |
| Valor Nominal de Corriente | 10A | |
| Tensión Nominal | 50 V ac | |
| Material del Contacto | Latón | |
| Temperatura Mínima de Funcionamiento | -25°C | |
| Temperatura Máxima de Funcionamiento | +70°C | |
| Seleccionar todo | ||
|---|---|---|
Marca Deltron | ||
Número de Contactos 4 | ||
Género Macho | ||
Tipo de Montaje Montaje en Panel | ||
Revestimiento del Contacto Plata | ||
Material de la Carcasa Aleación de Zinc | ||
Método de Terminación Tornillo | ||
Valor Nominal de Corriente 10A | ||
Tensión Nominal 50 V ac | ||
Material del Contacto Latón | ||
Temperatura Mínima de Funcionamiento -25°C | ||
Temperatura Máxima de Funcionamiento +70°C | ||
- COO (País de Origen):
- GB
THE 7000 UNIVERSAL RANGE OF AUDIO AND VIDEO CONNECTORS EMPLOYS MANY INNOVATIVE FEATURES UNIQUE TO THE DELTRON SERIES.THEY ARE SUITABLE FOR USE IN BOTH COMMERCIAL AND INDUSTRIAL ELECTRONIC APPLICATIONS,WHERE RELIABILITY, SIMPLE OPERATION AND THE ELIMINATION OF RF AND MECHANICAL INTERFERENCE IS NECESSARY. COMMON USES INCLUDED MIXING DESKS, TAPE RECORDERS, VIDEO RECORDERS,DAT RECORDERS AND TEST INSTRUCTIONS.
FEATURES
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.
Enlaces relacionados
- Conector XLR Hembra de 4 pines Deltron 10A, Montaje en Panel
- Conector XLR Hembra de 4 pines Deltron 10A, Montaje de Cable
- Conector XLR Macho de 5 pines Deltron 7.5A, Montaje en Panel
- Conector XLR Hembra de 5 pines Deltron 7.5A, Montaje en Panel
- Conector XLR Macho de 3 pines Deltron 15A, Montaje en Panel
- Conector XLR Recta de 3 pines Deltron Macho Panel
- Conector XLR Recta de 4 pines Deltron Macho Panel
- Conector XLR Recta de 4 pines Deltron Hembra Panel