Conector XLR Macho de 5 pines Deltron, contactos de Latón revestidos de Plata, 7.5A, Montaje en Panel

Descatalogado
Código RS:
180-6810
Nº ref. fabric.:
719-0501
Fabricante:
Deltron
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Deltron

Número de Contactos

5

Género

Macho

Tipo de Montaje

Montaje en Panel

Revestimiento del Contacto

Plata

Material de la Carcasa

Aleación de Zinc

Método de Terminación

Tornillo

Valor Nominal de Corriente

7.5A

Tensión Nominal

50 V ac

Material del Contacto

Latón

Temperatura Mínima de Funcionamiento

-25°C

Temperatura Máxima de Funcionamiento

+70°C

COO (País de Origen):
GB
THE 7000 UNIVERSAL RANGE OF AUDIO AND VIDEO CONNECTORS EMPLOYS MANY INNOVATIVE FEATURES UNIQUE TO THE DELTRON SERIES.THEY ARE SUITABLE FOR USE IN BOTH COMMERCIAL AND INDUSTRIAL ELECTRONIC APPLICATIONS,WHERE RELIABILITY, SIMPLE OPERATION AND THE ELIMINATION OF RF AND MECHANICAL INTERFERENCE IS NECESSARY. COMMON USES INCLUDED MIXING DESKS, TAPE RECORDERS, VIDEO RECORDERS,DAT RECORDERS AND TEST INSTRUCTIONS.

FEATURES
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.

Enlaces relacionados

Mantente al día de nuestras novedades y ofertas

Introduce tu dirección de correo

La información personal que nos proporciones al suscribirte se procesará de acuerdo con nuestra política de privacidad.